| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2817DBVTG4 | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, PDSO5 | TPS2817DBV vs TPS2817DBVTG4 |
| TPS2817DBVRG4 | Texas Instruments | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, PDSO5 | TPS2817DBV vs TPS2817DBVRG4 |
Part Details for TPS2817DBV by Texas Instruments
Results Overview of TPS2817DBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2817DBV Information
TPS2817DBV by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2817DBVR | Texas Instruments | Non-inverting High Speed MOSFET Driver with Active Pullup and Internal Regulator 5-SOT-23 -40 to 125 | |
| TPS2817DBVT | Texas Instruments | Non-inverting High Speed MOSFET Driver with Active Pullup and Internal Regulator 5-SOT-23 -40 to 125 |
Price & Stock for TPS2817DBV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, PDSO5 | 5741 |
|
RFQ |
US Tariff Estimator: TPS2817DBV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2817DBV Part Data Attributes
|
|
TPS2817DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2817DBV
Texas Instruments
Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, PDSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Built-In Regulator 8v To 40v Supply | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 2 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 10 V | |
| Supply Voltage1-Max | 40 V | |
| Supply Voltage1-Min | 8 V | |
| Supply Voltage1-Nom | 10 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.05 µS | |
| Turn-on Time | 0.05 µS | |
| Width | 1.6 Mm |
Alternate Parts for TPS2817DBV
This table gives cross-reference parts and alternative options found for TPS2817DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2817DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.