-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2HB35BQPWPRQ1CT-ND
|
DigiKey | HYDRA 35 MOHM OTP B Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8850 In Stock |
|
$0.9651 / $2.8100 | Buy Now |
DISTI #
595-TPS2HB35BQPWPRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V, 35-mohm, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 RoHS: Compliant | 5601 |
|
$0.9640 / $2.4700 | Buy Now |
|
Ameya Holding Limited | 11219 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2HB35BQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2HB35BQPWPRQ1
Texas Instruments
40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-03 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs |
This table gives cross-reference parts and alternative options found for TPS2HB35BQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2HB35BQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2HB35FQPWPRQ1 | 40V, 35-mOhm, 2-Ch smart high-side switch 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35BQPWPRQ1 vs TPS2HB35FQPWPRQ1 |
PTPS2HB35DQPWPRQ1 | 40V, 35-mOhm, 2-Ch Smart High-Side Switch 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35BQPWPRQ1 vs PTPS2HB35DQPWPRQ1 |
TPS2HB16BQPWPRQ1 | 40-V, 16-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35BQPWPRQ1 vs TPS2HB16BQPWPRQ1 |
TPS2HB50BQPWPRQ1 | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35BQPWPRQ1 vs TPS2HB50BQPWPRQ1 |
PTPS2HB35FQPWPRQ1 | 40V, 35-mOhm, 2-Ch Smart High-Side Switch 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35BQPWPRQ1 vs PTPS2HB35FQPWPRQ1 |
TPS2H000BQPWPRQ1 | 40-V, 1-Ω, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35BQPWPRQ1 vs TPS2H000BQPWPRQ1 |
TPS2HB16AQPWPRQ1 | 40-V, 16-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS2HB35BQPWPRQ1 vs TPS2HB16AQPWPRQ1 |
NCV47823PAAJR2G | Dual High Side Switch with Adjustable Current Limit and Diagnostic Features, 2500-REEL, Automotive Qualified | onsemi | TPS2HB35BQPWPRQ1 vs NCV47823PAAJR2G |
PTPS2HB16BQPWPRQ1 | 40-V, 16-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP | Texas Instruments | TPS2HB35BQPWPRQ1 vs PTPS2HB16BQPWPRQ1 |
PTPS2HB35BQPWPRQ1 | 40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP | Texas Instruments | TPS2HB35BQPWPRQ1 vs PTPS2HB35BQPWPRQ1 |