Part Details for TPS3125J18DBVT by Rochester Electronics LLC
Overview of TPS3125J18DBVT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3125J18DBVT | Texas Instruments | Supply Voltage Supervisor with Manual Reset 5-SOT-23 -40 to 85 |
Part Details for TPS3125J18DBVT
TPS3125J18DBVT CAD Models
TPS3125J18DBVT Part Data Attributes
|
TPS3125J18DBVT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPS3125J18DBVT
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Additional Feature | MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 0.85 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TPS3125J18DBVT
This table gives cross-reference parts and alternative options found for TPS3125J18DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3125J18DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3125J18DBVR | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3125J18DBVT vs TPS3125J18DBVR |
TPS3125J18DBVR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TPS3125J18DBVT vs TPS3125J18DBVR |
TPS3125J18DBVTG4 | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3125J18DBVT vs TPS3125J18DBVTG4 |
TPS3125J18DBVT | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3125J18DBVT vs TPS3125J18DBVT |
TPS3125J18DBVRG4 | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3125J18DBVT vs TPS3125J18DBVRG4 |