-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3125J18DBVT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
61436 In Stock |
|
$1.4400 | Buy Now |
DISTI #
296-2615-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21 In Stock |
|
$1.3091 / $2.9500 | Buy Now |
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | 144 |
|
$1.1760 / $3.3600 | Buy Now | |
|
Rochester Electronics | TPS3125 Supply Voltage Supervisor with Manual Reset RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 61436 |
|
$1.2400 / $1.4500 | Buy Now |
DISTI #
TPS3125J18DBVT
|
TME | IC: Supervisor Integrated Circuit, push-pull, 0.85÷3.3VDC, Ch: 1 Min Qty: 1 | 0 |
|
$1.4100 / $2.1200 | RFQ |
|
Ameya Holding Limited | TPS3125J18DBVT 处理器监控器, 0.85 → 3.3 V监控电压, 多种输出驱动, 复位功能, 5针 SOT-23封装 | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3125J18DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3125J18DBVT
Texas Instruments
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3125J18DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3125J18DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3125J18DBVR | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3125J18DBVT vs TPS3125J18DBVR |
TPS3125J18DBVT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TPS3125J18DBVT vs TPS3125J18DBVT |
TPS3125J18DBVR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TPS3125J18DBVT vs TPS3125J18DBVR |
TPS3125J18DBVTG4 | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3125J18DBVT vs TPS3125J18DBVTG4 |
TPS3125J18DBVRG4 | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3125J18DBVT vs TPS3125J18DBVRG4 |