Part Details for TPS3307-25DRG4 by Texas Instruments
Results Overview of TPS3307-25DRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3307-25DRG4 Information
TPS3307-25DRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3307-25DRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ProcessorSupervisor2.93V/2.25V/Adj3ActiveHigh/ActiveLowAutomotive8-PinSOICT/R | 10960 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 6934 |
|
RFQ | |
|
|
Win Source Electronics | IC 3.3/2.5V/ADJ TPL MONIT 8-SOIC | 9460 |
|
$1.3276 / $1.7147 | Buy Now |
US Tariff Estimator: TPS3307-25DRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS3307-25DRG4
TPS3307-25DRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS3307-25DRG4 Part Data Attributes
|
|
TPS3307-25DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3307-25DRG4
Texas Instruments
Triple-processor voltage supervisor 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Reset Threshold Voltage Is 2.93v; Manual Reset Input; Power-On Reset Generator | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.04 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +1.25,2.25,2.93v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TPS3307-25DRG4
This table gives cross-reference parts and alternative options found for TPS3307-25DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3307-25DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3307-25D | Texas Instruments | $1.8753 | Triple-processor voltage supervisor 8-SOIC -40 to 85 | TPS3307-25DRG4 vs TPS3307-25D |
| TPS3307-25DG4 | Texas Instruments | Check for Price | Triple-processor voltage supervisor 8-SOIC -40 to 85 | TPS3307-25DRG4 vs TPS3307-25DG4 |
| TPS3307-25DRG4 | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS3307-25DRG4 vs TPS3307-25DRG4 |
| TPS3307-25D | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS3307-25DRG4 vs TPS3307-25D |
TPS3307-25DRG4 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS3307-25DRG4 is 6V. Exceeding this voltage may cause damage to the device.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close to the output pin as possible. Additionally, a 1uF ceramic capacitor can be added between the VIN and GND pins to filter out high-frequency noise.
-
The minimum input voltage required for the TPS3307-25DRG4 to operate is 2.5V. However, the device can operate down to 2.2V with reduced performance.
-
The TPS3307-25DRG4 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage of the TPS3307-25DRG4 is fixed at 2.5V and does not require any external resistors or capacitors to set the output voltage.