Power Circuits
TPS3619-33DGKG4
Texas Instruments
Description: Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85

Overview of TPS3619-33DGKG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS3619-33DGKG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS3619-33DGKG4
Mouser Electronics Supervisory Circuits Battery-Backup for RAM Retention RoHS: Compliant 7382
  • 1 $3.0400
  • 10 $2.7300
  • 80 $2.2300
  • 240 $2.1100
  • 560 $1.8900
  • 1,040 $1.6000
  • 2,560 $1.5200
  • 5,040 $1.4600
$1.4600 / $3.0400 Buy Now
Win Source Electronics Backup-Battery Supervisors for RAM Retention 20300
  • 40 $1.2570
  • 100 $1.0320
  • 155 $0.9990
  • 210 $0.9670
  • 270 $0.9350
  • 360 $0.8380
$0.8380 / $1.2570 Buy Now

CAD Models for TPS3619-33DGKG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3619-33DGKG4 by Texas Instruments

TPS3619-33DGKG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
MANUAL RESET; POWER ON RESET GENERATOR; VOLTAGE MONITOR FOR POWER-FAIL OR LOW-BATTERY MONITORING
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY BACKUP SUPERVISOR
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS3619-33DGKG4
    Texas Instruments
    Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
    VS

Alternate Parts for TPS3619-33DGKG4

This table gives cross-reference parts and alternative options found for TPS3619-33DGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3619-33DGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3619-33DGKRG4 Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3619-33DGKRG4
TPS3619-33DGK Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3619-33DGK
Part Number Description Manufacturer Compare
TPS3617-50DGK Battery-backup supervisor for RAM retention with power fail input & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3617-50DGK
TPS3617-50DGKG4 Battery-backup supervisor for RAM retention with power fail input & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3617-50DGKG4
TPS3617-50DGKRG4 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 3.05 X 4.98 MM, GREEN, PLASTIC, MSOP-8 Texas Instruments TPS3619-33DGKG4 vs TPS3617-50DGKRG4
TPS3619-33DGKRG4 Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3619-33DGKRG4
TPS3617-50DGKT 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, MSOP-10 Texas Instruments TPS3619-33DGKG4 vs TPS3617-50DGKT
TPS3620-33DGKRG4 Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3620-33DGKRG4
TPS3620-33DGKT Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3620-33DGKT
TPS3620-33DGKR Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3620-33DGKR
V62/06670-01XE Enhanced Product Backup-Battery Supervisors For Ram Retention 8-VSSOP -55 to 125 Texas Instruments TPS3619-33DGKG4 vs V62/06670-01XE
TPS3619-33DGK Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85 Texas Instruments TPS3619-33DGKG4 vs TPS3619-33DGK

Related Parts for TPS3619-33DGKG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3619-33DGKG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3619-33DGKG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3619-33DGKG4 would you like to use for your alert(s)?
  • Please alert me when TPS3619-33DGKG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3619-33DGKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3619-33DGKG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3619-33DGKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3619-33DGKG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3619-33DGKG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: