Part Details for TPS3705-30DGN by Rochester Electronics LLC
Overview of TPS3705-30DGN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS3705-30DGN
TPS3705-30DGN CAD Models
TPS3705-30DGN Part Data Attributes
|
TPS3705-30DGN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPS3705-30DGN
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS3705-30DGN
This table gives cross-reference parts and alternative options found for TPS3705-30DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3705-30DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1708SESA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | TPS3705-30DGN vs DS1708SESA |
MAX708CUA | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | TPS3705-30DGN vs MAX708CUA |
MAX708CUA-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICROPAK-8 | Rochester Electronics LLC | TPS3705-30DGN vs MAX708CUA-T |
TPS3705-33DGN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TPS3705-30DGN vs TPS3705-33DGN |
MAX707CUA-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICROPAK-8 | Rochester Electronics LLC | TPS3705-30DGN vs MAX707CUA-T |
DS1708ESA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | TPS3705-30DGN vs DS1708ESA |
DS1706EUA/T&R | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.118 INCH, MICRO, SOP-8 | Rochester Electronics LLC | TPS3705-30DGN vs DS1706EUA/T&R |
MAX813LEUA+ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MICRO, MAX-8 | Rochester Electronics LLC | TPS3705-30DGN vs MAX813LEUA+ |
MAX706TCUA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | Rochester Electronics LLC | TPS3705-30DGN vs MAX706TCUA |
MAX802RESA+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | TPS3705-30DGN vs MAX802RESA+ |