| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3836K33DBVR | Texas Instruments | $1.0256 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 | TPS3836K33MDBVREP vs TPS3836K33DBVR |
| TPS3836K33DBVT | Texas Instruments | $1.1923 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 | TPS3836K33MDBVREP vs TPS3836K33DBVT |
| TPS3836K33QDBVRQ1 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5 | TPS3836K33MDBVREP vs TPS3836K33QDBVRQ1 |
| TPS3836K33DBVTG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 | TPS3836K33MDBVREP vs TPS3836K33DBVTG4 |
| TPS3836K33QDBVREP | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5 | TPS3836K33MDBVREP vs TPS3836K33QDBVREP |
Part Details for TPS3836K33MDBVREP by Texas Instruments
Results Overview of TPS3836K33MDBVREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3836K33MDBVREP Information
TPS3836K33MDBVREP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3836K33MDBVREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5 | 7159 |
|
RFQ |
US Tariff Estimator: TPS3836K33MDBVREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS3836K33MDBVREP Part Data Attributes
|
|
TPS3836K33MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3836K33MDBVREP
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.93v | |
| Width | 1.6 Mm |
Alternate Parts for TPS3836K33MDBVREP
This table gives cross-reference parts and alternative options found for TPS3836K33MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836K33MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.