-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS3838K33DBVRG4
|
Mouser Electronics | Supervisory Circuits 220nA w/ 10ms/200ms Select delay time RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Chip1Cloud | IC 2.93V NANOPWR MON SOT-23-5 | 87935 |
|
RFQ | |
|
Win Source Electronics | IC 2.93V NANOPWR MON SOT-23-5 | 77300 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3838K33DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3838K33DBVRG4
Texas Instruments
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3838K33DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3838K33DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M7825STAEX | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | TPS3838K33DBVRG4 vs PT7M7825STAEX |
TPS3838K33QDBVRQ1 | Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TPS3838K33DBVRG4 vs TPS3838K33QDBVRQ1 |
PT7M7811STAEX | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | TPS3838K33DBVRG4 vs PT7M7811STAEX |
TPS3838K33DBVT | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3838K33DBVRG4 vs TPS3838K33DBVT |
TPS3838K33DBVR | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3838K33DBVRG4 vs TPS3838K33DBVR |