Part Details for TPS40020PWP by Texas Instruments
Results Overview of TPS40020PWP by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS40020PWP Information
TPS40020PWP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS40020PWP | Texas Instruments | Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source only 16-HTSSOP -40 to 85 |
Price & Stock for TPS40020PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TPS40020PWP-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 85 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12003 In Stock |
|
$3.5400 | Buy Now |
|
DISTI #
296-16713-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 85 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9633 | Buy Now |
|
DISTI #
595-TPS40020PWP
|
Mouser Electronics | Switching Controllers Enhanced Low Input A 595-TPS40303DRCT A A 595-TPS40303DRCT RoHS: Compliant | 0 |
|
$3.8400 / $3.9600 | Order Now |
|
DISTI #
86032648
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1301 | Americas - 5308 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86039535
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 3087 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86051859
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1001 | Americas - 2160 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86048635
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0401 | Americas - 290 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86038343
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0701 | Americas - 180 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86039878
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0501 | Americas - 159 |
|
$2.8250 / $3.3625 | Buy Now |
|
|
Rochester Electronics | Switching Controller, Voltage-mode, 25A, 1000kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12003 |
|
$2.2600 / $2.8300 | Buy Now |
US Tariff Estimator: TPS40020PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS40020PWP
TPS40020PWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS40020PWP Part Data Attributes
|
|
TPS40020PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40020PWP
Texas Instruments
Switching Controller, Voltage-mode, 25A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Htssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.25 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 25 A | |
| Output Voltage-Max | 4 V | |
| Output Voltage-Min | 0.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS40020PWP
This table gives cross-reference parts and alternative options found for TPS40020PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40020PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS40020PWP | Rochester Electronics LLC | Check for Price | 0.01A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 | TPS40020PWP vs TPS40020PWP |
| TPS40020PWPG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.01A, 1100kHz Switching Freq-Max, PDSO16 | TPS40020PWP vs TPS40020PWPG4 |
TPS40020PWP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
-
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating to minimize voltage drops and ensure stable operation. Output capacitors should have low ESR and high capacitance to filter output voltage ripple. Consult the datasheet and capacitor manufacturer's recommendations for specific values and types.
-
The TPS40020PWP is rated for operation up to 85°C ambient temperature, but it's essential to consider the device's power dissipation, PCB thermal design, and airflow to ensure reliable operation. Consult the datasheet and thermal design guidelines for more information.
-
The TPS40020PWP has a built-in overcurrent protection feature that can be enabled by connecting the OC pin to a resistor and capacitor network. Consult the datasheet for specific implementation details and recommended component values.
-
The TPS40020PWP can operate with input voltages between 2.7V and 5.5V, but optimal performance is typically achieved between 3.3V and 4.5V. Consult the datasheet for specific performance characteristics and recommended input voltage ranges for your application.