-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS51116MPWPEP-ND
|
DigiKey | IC REG CTRLR DDR 1OUT 20HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8852 / $7.1100 | Buy Now |
DISTI #
595-TPS51116MPWPEP
|
Mouser Electronics | Switching Controllers Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 RoHS: Compliant | 159 |
|
$4.0300 / $7.2600 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 400KHZ SWITCHING FREQ-MAX, PDSO20 | 2 |
|
$7.3650 / $11.0475 | Buy Now |
|
Ameya Holding Limited | SYNCHRONOUS BUCK CONTROLLER | 14053 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51116MPWPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51116MPWPEP
Texas Instruments
Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE MODE FROM 0.75 TO 3 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS51116MPWPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51116MPWPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/12602-01XE | Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 | Texas Instruments | TPS51116MPWPEP vs V62/12602-01XE |
TPS51116MPWPREP | Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 | Texas Instruments | TPS51116MPWPEP vs TPS51116MPWPREP |
V62/12602-01XE-T | Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 | Texas Instruments | TPS51116MPWPEP vs V62/12602-01XE-T |