Filter Your Search
1 - 1 of 1 results
|
TPS51116MPWPEP
Texas Instruments
|
$4.0095 | Yes | Yes | Active | 5 V | 1.8 V | 28 V | 3 V | 750 mV | 3 V | 4.5 V | 5.5 V | YES | BUCK | 400 kHz | ADJUSTABLE MODE FROM 0.75 TO 3 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G20 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |