Power Circuits
TPS51462RGER
Texas Instruments
Description: 3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85

Overview of TPS51462RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for TPS51462RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS51462RGER-ND
DigiKey IC REG BUCK PROG 6A 24VQFN Min Qty: 82 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 204000
In Stock
  • 82 $3.7000
$3.7000 Buy Now
DISTI # TPS51462RGER-ND
DigiKey IC REG BUCK PROG 6A 24VQFN Min Qty: 82 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $3.5196
$3.5196 Buy Now
DISTI # 595-TPS51462RGER
Mouser Electronics Switching Voltage Regulators 3.3V/5Vin,DCAP Mode Sync SD Integ FET RoHS: Compliant 0
  • 3,000 $3.3600
$3.3600 Order Now
Rochester Electronics TPS51462 3.3-V/5-V Input, D-CAP+ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID RoHS: Compliant Status: Active Min Qty: 1 204000
  • 1 $3.7400
  • 25 $3.6700
  • 100 $3.5200
  • 500 $3.3700
  • 1,000 $3.1800
$3.1800 / $3.7400 Buy Now

CAD Models for TPS51462RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS51462RGER by Texas Instruments

TPS51462RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
4 X 4 MM, GREEN, PLASTIC, VQFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5 V
Input Voltage-Min
3.3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
0.9 V
Output Voltage-Min
0.675 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. TPS51462RGER
    Texas Instruments
    3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85
    VS

Alternate Parts for TPS51462RGER

This table gives cross-reference parts and alternative options found for TPS51462RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51462RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS51462RGET 3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85 Texas Instruments TPS51462RGER vs TPS51462RGET
Part Number Description Manufacturer Compare
ZL2101ALAFT 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAFT
ZL2101ALAFTK-T7 Switching Regulator Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAFTK-T7
ZL2101ALAFTK-T Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36 Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAFTK-T
TPS51462RGET 3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85 Texas Instruments TPS51462RGER vs TPS51462RGET
ZL2101ALAFTK-T13 Switching Regulator Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAFTK-T13
ZL2101ALAFTK 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAFTK
ZL2101ALAFT-T Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36 Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAFT-T
ZL2101ALAFT-T7 Switching Regulator Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAFT-T7
ZL2101ALAF 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Tube Renesas Electronics Corporation TPS51462RGER vs ZL2101ALAF

Related Parts for TPS51462RGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS51462RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS51462RGER by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS51462RGER would you like to use for your alert(s)?
  • Please alert me when TPS51462RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS51462RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS51462RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS51462RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS51462RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS51462RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: