Part Details for TPS53014DGS by Futuretech Components
Results Overview of TPS53014DGS by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS53014DGS Information
TPS53014DGS by Futuretech Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 | |
| TPS53014DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Price & Stock for TPS53014DGS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |