-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-efficiency 1.5-V to 15-V, 20-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29490-1-ND
|
DigiKey | IC REG BUCK ADJ 20A 22SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4323 In Stock |
|
$3.8760 / $7.1000 | Buy Now |
DISTI #
595-TPS53353DQPR
|
Mouser Electronics | Switching Voltage Regulators HI-EFF 20A SYNC BUCK CONVERTER RoHS: Compliant | 2783 |
|
$3.8300 / $7.0400 | Buy Now |
DISTI #
V72:2272_07416782
|
Arrow Electronics | Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 22-Pin LSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1535 |
|
$3.7860 / $6.9570 | Buy Now |
DISTI #
66750273
|
Verical | Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 22-Pin LSON-CLIP EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 1535 |
|
$3.7860 / $6.9570 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 20A, 1000KHZ SWITCHING FREQ-MAX, PDSO22 | 18 |
|
$4.3538 / $8.7075 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 20A, 1000KHZ SWITCHING FREQ-MAX, PDSO22 | 71 |
|
$5.3696 / $8.7075 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 20A, 1000KHZ SWITCHING FREQ-MAX, PDSO22 | 34 |
|
$5.8050 / $8.7075 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 20A 22SON | 1 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 20A SYNC 22SON | 100000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 20A 22SON | 2360 |
|
$0.9768 / $4.0389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53353DQPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53353DQPR
Texas Instruments
High-efficiency 1.5-V to 15-V, 20-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, PLASTIC, SON-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.5 V; ALSO REQ VDD 4.5 TO 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS53353DQPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53353DQPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ8632GVE-20-Z | Switching Regulator, 1000kHz Switching Freq-Max, 5 X 4 MM, MO-220, QFN-29 | Monolithic Power Systems | TPS53353DQPR vs MPQ8632GVE-20-Z |
TPS544B25RVFT | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125 | Texas Instruments | TPS53353DQPR vs TPS544B25RVFT |
MPM3680GRE | Switching Regulator, 19A, 1000kHz Switching Freq-Max, QFN-57 | Monolithic Power Systems | TPS53353DQPR vs MPM3680GRE |
MPQ8632GVE-20 | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | TPS53353DQPR vs MPQ8632GVE-20 |