| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54286PWPG4 | Texas Instruments | Check for Price | Dual Switching Controller, Current-mode, 2A, 600kHz Switching Freq-Max, BICMOS, PDSO14 | TPS54286PWPR vs TPS54286PWPG4 |
Part Details for TPS54286PWPR by Texas Instruments
Results Overview of TPS54286PWPR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54286PWPR Information
TPS54286PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS54286PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23086-1-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 14HTSSOP Min Qty: 1 Container: Cut Tape |
1168 Cut Tape |
|
$2.7754 / $4.6200 | Buy Now |
|
DISTI #
296-23086-2-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 14HTSSOP Min Qty: 2000 Container: Tape & Reel |
1168 Tape & Reel |
|
$1.5714 / $1.6222 | Buy Now |
|
DISTI #
296-23086-6-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 14HTSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$2.7754 / $4.6200 | Buy Now |
|
DISTI #
595-TPS54286PWPR
|
Mouser Electronics | Switching Voltage Regulators 2A Dual Non-Synch Bu ck Conv A 595-TPS54 A 595-TPS54286PWP RoHS: Compliant | 4423 |
|
$1.5800 / $3.5500 | Buy Now |
|
DISTI #
93862596
|
Verical | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 1955 |
|
$1.6634 / $3.0359 | Buy Now |
|
|
Ameya Holding Limited | IC REG BUCK ADJ 2A DL 14HTSSOP | 2000 |
|
RFQ | |
|
|
Chip Stock | Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 2A 14-Pin HTSSOP EP T/R | 151500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 2A DL 14HTSSOP | 12838 |
|
$1.2718 / $1.9076 | Buy Now |
US Tariff Estimator: TPS54286PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS54286PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54286PWPR Part Data Attributes
|
|
TPS54286PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54286PWPR
Texas Instruments
Dual Switching Controller, Current-mode, 2A, 600kHz Switching Freq-Max, BICMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.8v To 25.2v | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 25.2 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS54286PWPR
This table gives cross-reference parts and alternative options found for TPS54286PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54286PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS54286PWPR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS54286PWPR is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The minimum input voltage required for the TPS54286PWPR to operate is 6.5V, but it's recommended to keep it above 7V for reliable startup and operation.
-
The TPS54286PWPR is rated for operation up to 125°C, but it's essential to ensure proper thermal management and consider the derating of the device's performance at high temperatures.
-
The output voltage of the TPS54286PWPR can be adjusted by using a resistor divider network between the output and the FB pin, following the guidelines provided in the datasheet.