Part Details for TPS54614PWPR by Texas Instruments
Results Overview of TPS54614PWPR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54614PWPR Information
TPS54614PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS54614PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TPS54614PWPR-ND
|
DigiKey | IC REG BUCK 1.8V 6A 28HTSSOP Min Qty: 106 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33570 In Stock |
|
$2.8300 | Buy Now |
|
DISTI #
TPS54614PWPR-ND
|
DigiKey | IC REG BUCK 1.8V 6A 28HTSSOP Min Qty: 106 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9044 | Buy Now |
|
DISTI #
595-TPS54614PWPR
|
Mouser Electronics | Switching Voltage Regulators Lo-In Voltage 6A Syn c Buck Converter A A 595-TPS54614PWP RoHS: Compliant | 425 |
|
$2.4400 / $4.9100 | Buy Now |
|
DISTI #
86049170
|
Verical | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 1001 | Americas - 32509 |
|
$2.2625 / $2.6875 | Buy Now |
|
DISTI #
86040048
|
Verical | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 1101 | Americas - 1061 |
|
$2.2625 / $2.6875 | Buy Now |
|
|
Rochester Electronics | TPS54614 3V to 6V Input, 6A Synchronous Step-Down SWIFT Converter with 1.8V Output RoHS: Compliant Status: Active Min Qty: 1 | 33570 |
|
$1.8100 / $2.2600 | Buy Now |
|
DISTI #
86049170
|
Verical | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 1001 | Americas - 32509 |
|
$2.2625 / $2.6875 | Buy Now |
|
DISTI #
86040048
|
Verical | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 1101 | Americas - 1061 |
|
$2.2625 / $2.6875 | Buy Now |
|
|
Ameya Holding Limited | IC REG BUCK SYNC 1.8V 28HTSSOP | 15243 |
|
RFQ | |
|
DISTI #
86049170
|
Verical | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 1001 | Americas - 32509 |
|
$2.2625 / $2.6875 | Buy Now |
US Tariff Estimator: TPS54614PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS54614PWPR
TPS54614PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54614PWPR Part Data Attributes
|
|
TPS54614PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54614PWPR
Texas Instruments
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 1.8 V | |
| Output Voltage-Min | 1.8 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 700 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS54614PWPR
This table gives cross-reference parts and alternative options found for TPS54614PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54614PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54614QPWPRQ1 | Texas Instruments | $1.7777 | Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54614PWPR vs TPS54614QPWPRQ1 |
| TPS54614PWP | Texas Instruments | $2.9242 | Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, PDSO28 | TPS54614PWPR vs TPS54614PWP |
| TPS54614PWPG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, PDSO28 | TPS54614PWPR vs TPS54614PWPG4 |
TPS54614PWPR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS54614PWPR is 6.5V, as specified in the datasheet. However, it's recommended to keep the input voltage below 6V to ensure reliable operation and to prevent damage to the device.
-
To ensure stability, it's essential to follow the layout guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a low-ESR output capacitor, and minimizing the loop area of the power traces. Additionally, the datasheet provides a recommended compensation network that should be used to ensure stability.
-
The minimum output voltage that can be achieved with the TPS54614PWPR is 0.7V, as specified in the datasheet. However, the output voltage can be adjusted down to 0.6V by using an external resistor divider network.
-
The TPS54614PWPR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating. The datasheet provides thermal resistance values that can be used to estimate the junction temperature.
-
The output current capability of the TPS54614PWPR depends on the input voltage, output voltage, and ambient temperature. The datasheet provides a formula to calculate the maximum output current, which takes into account the device's thermal limitations and voltage drops.