| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54972PWP | Texas Instruments | $4.1963 | Switching Regulator, Voltage-mode, 16A, 762kHz Switching Freq-Max, PDSO28 | TPS54972PWPRG4 vs TPS54972PWP |
| TPS54972PWPR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 16A, 762kHz Switching Freq-Max, PDSO28 | TPS54972PWPRG4 vs TPS54972PWPR |
Part Details for TPS54972PWPRG4 by Texas Instruments
Results Overview of TPS54972PWPRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54972PWPRG4 Information
TPS54972PWPRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS54972PWPRG4 | Texas Instruments | 9-A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85 |
Price & Stock for TPS54972PWPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS54972PWPRG4-ND
|
DigiKey | IC REG CONV DDR 1OUT 28HTSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.8756 | Buy Now |
|
DISTI #
595-TPS54972PWPRG4
|
Mouser Electronics | Switching Voltage Regulators 9-A Act Bus Term/DDR DC/DC Converter ALT ALT 595-TPS54972PWPR RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
|
|
Vyrian | Switching Regulator, Voltage-mode, 16A, 762kHz Switching Freq-Max, PDSO28 | 6271 |
|
RFQ |
US Tariff Estimator: TPS54972PWPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS54972PWPRG4 Part Data Attributes
|
|
TPS54972PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54972PWPRG4
Texas Instruments
Switching Regulator, Voltage-mode, 16A, 762kHz Switching Freq-Max, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 16 A | |
| Output Voltage-Max | 7 V | |
| Output Voltage-Min | -0.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 4 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 762 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS54972PWPRG4
This table gives cross-reference parts and alternative options found for TPS54972PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54972PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.