Part Details for TPS55285AVALR by Texas Instruments
Results Overview of TPS55285AVALR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS55285AVALR Information
TPS55285AVALR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS55285AVALR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS55285AVALRTR-ND
|
DigiKey | 22V 8A BUCK-BOOST CONVERTER WITH Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.9601 | Buy Now |
|
DISTI #
595-TPS55285AVALR
|
Mouser Electronics | Texas Instruments 22V 8A buck-boost converter with I2C interface | 0 |
|
$1.8500 | Order Now |