Part Details for TPS55386PWPR by Texas Instruments
Results Overview of TPS55386PWPR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS55386PWPR Information
TPS55386PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS55386PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23850-1-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
620 In Stock |
|
$2.6720 / $4.8100 | Buy Now |
|
DISTI #
595-TPS55386PWPR
|
Mouser Electronics | Switching Voltage Regulators 3A Dual Non-Synch Bu ck Converter A 595- A 595-TPS55386PWP RoHS: Compliant | 2886 |
|
$2.6600 / $4.9400 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP T/R | 243 |
|
RFQ | |
|
|
Rochester Electronics | Dual Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$1.8200 / $2.2800 | Buy Now |
|
|
Ameya Holding Limited | IC REG BUCK ADJ 3A DL 16HTSSOP | 19397 |
|
RFQ | |
|
|
Chip Stock | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A 16-Pin HTSSOP EP T/R | 4404 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 3A DL 16HTSSOP | 6000 |
|
$3.5841 / $5.3761 | Buy Now |
US Tariff Estimator: TPS55386PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS55386PWPR
TPS55386PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS55386PWPR Part Data Attributes
|
|
TPS55386PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55386PWPR
Texas Instruments
Dual Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 25.2 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS55386PWPR
This table gives cross-reference parts and alternative options found for TPS55386PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55386PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS55386PWP | Texas Instruments | $2.8871 | Dual Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO16 | TPS55386PWPR vs TPS55386PWP |
| TPS54386TPWPRQ1 | Texas Instruments | Check for Price | Dual Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO14 | TPS55386PWPR vs TPS54386TPWPRQ1 |
| TPS55386PWPG4 | Texas Instruments | Check for Price | Dual Switching Controller, Current-mode, 5.6A, 750kHz Switching Freq-Max, BICMOS, PDSO16 | TPS55386PWPR vs TPS55386PWPG4 |
TPS55386PWPR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS55386PWPR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A minimum capacitance of 10uF is recommended.
-
The TPS55386PWPR can deliver up to 3A of output current, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the TPS55386PWPR can be adjusted by using a resistor divider network between the output and the feedback pin. The output voltage can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2.
-
The enable pin (EN) is used to turn the regulator on or off. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled.