-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V, 6-A synchronous buck converter with ULQ-Mode 10-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS56637RPARCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 10VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17748 In Stock |
|
$1.8618 / $3.7100 | Buy Now |
DISTI #
595-TPS56637RPAR
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 28-V, 6-A synchronous buck converter with ULQ-Mode 10-VQFN-HR -40 to 150 RoHS: Compliant | 8697 |
|
$1.6700 / $2.3800 | Buy Now |
|
Bristol Electronics | 1891 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 6A, 500KHZ SWITCHING FREQ-MAX, PQCC10 | 1512 |
|
$5.1282 / $10.2564 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 6A, 500KHZ SWITCHING FREQ-MAX, PQCC10 | 1356 |
|
$4.2735 / $8.5470 | Buy Now |
|
Ameya Holding Limited | 14572 |
|
RFQ | ||
DISTI #
SMC-TPS56637RPAR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 51000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC POWER MANAGEMENT | 3481 |
|
$0.6376 / $1.2079 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-HR-10 DC-DC Converters RoHS Purchase Online, Ship Immediately | 4177 |
|
$0.5855 / $0.8514 | Buy Now |
|
LCSC | Step-down type Adjustable 4.5V28V 600mV13V 6A VQFN-10-HR(3x3) DC-DC Converters ROHS | 3481 |
|
$0.6506 / $1.2325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS56637RPAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS56637RPAR
Texas Instruments
4.5-V to 28-V, 6-A synchronous buck converter with ULQ-Mode 10-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE= 0.6V TO 16V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 13 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS56637RPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS56637RPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS56637RPAT | 4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 150 | Texas Instruments | TPS56637RPAR vs TPS56637RPAT |
XTPS56637RPAR | 4.5-V to 28-V Input, 6-A Synchronous Buck Converter with ULQ-mode™ 10-VQFN-HR -40 to 125 | Texas Instruments | TPS56637RPAR vs XTPS56637RPAR |
XTPS56637RPAT | 4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 125 | Texas Instruments | TPS56637RPAR vs XTPS56637RPAT |