-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTPS56637RPAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTPS56637RPAT
Texas Instruments
4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 125
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOUT=(0.6-16 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for XTPS56637RPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTPS56637RPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTPS56637RPAR | 4.5-V to 28-V Input, 6-A Synchronous Buck Converter with ULQ-mode™ 10-VQFN-HR -40 to 125 | Texas Instruments | XTPS56637RPAT vs XTPS56637RPAR |
TPS56637RPAT | 4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 150 | Texas Instruments | XTPS56637RPAT vs TPS56637RPAT |
TPS56637RPAR | 4.5-V to 28-V, 6-A synchronous buck converter with ULQ-Mode 10-VQFN-HR -40 to 150 | Texas Instruments | XTPS56637RPAT vs TPS56637RPAR |