Part Details for XTPS56637RPAR by Texas Instruments
Overview of XTPS56637RPAR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XTPS56637RPAR
XTPS56637RPAR CAD Models
XTPS56637RPAR Part Data Attributes
|
XTPS56637RPAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTPS56637RPAR
Texas Instruments
4.5-V to 28-V Input, 6-A Synchronous Buck Converter with ULQ-mode™ 10-VQFN-HR -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-15 | |
Additional Feature | OUTPUT VOLTAGE= 0.6V TO 16V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for XTPS56637RPAR
This table gives cross-reference parts and alternative options found for XTPS56637RPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTPS56637RPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS56637RPAT | 4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 150 | Texas Instruments | XTPS56637RPAR vs TPS56637RPAT |
XTPS56637RPAT | 4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 125 | Texas Instruments | XTPS56637RPAR vs XTPS56637RPAT |
TPS56637RPAR | 4.5-V to 28-V, 6-A synchronous buck converter with ULQ-Mode 10-VQFN-HR -40 to 150 | Texas Instruments | XTPS56637RPAR vs TPS56637RPAR |