| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS60123PWPR | Texas Instruments | Check for Price | Switched Capacitor Regulator, Current-mode, 0.1A, 450kHz Switching Freq-Max, PDSO20 | TPS60123PWP vs TPS60123PWPR |
| TPS60123PWPG4 | Texas Instruments | Check for Price | Switched Capacitor Regulator, Current-mode, 0.2A, 450kHz Switching Freq-Max, BICMOS, PDSO20 | TPS60123PWP vs TPS60123PWPG4 |
Part Details for TPS60123PWP by Texas Instruments
Results Overview of TPS60123PWP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS60123PWP Information
TPS60123PWP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS60123PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2270-5-ND
|
DigiKey | IC REG CHARGE PUMP 3.3V 20HTSSOP Min Qty: 420 Container: Tube |
0 Tube |
|
$2.9121 | Buy Now |
|
DISTI #
595-TPS60123PWP
|
Mouser Electronics | Switching Voltage Regulators Reg 3.3V Hi-Eff Chrg Pump DC/DC Converte A 595-TPS60123PWPR RoHS: Compliant | 0 |
|
$2.7400 / $2.8900 | Order Now |
|
DISTI #
86047779
|
Verical | Charge Pump STPUP 3.3V 100mA 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1001 | Americas - 8890 |
|
$2.2125 / $2.4750 | Buy Now |
|
DISTI #
86048231
|
Verical | Charge Pump STPUP 3.3V 100mA 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0501 | Americas - 2220 |
|
$2.2125 / $2.4750 | Buy Now |
|
DISTI #
86036173
|
Verical | Charge Pump STPUP 3.3V 100mA 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0001 | Americas - 2006 |
|
$2.2125 / $2.4750 | Buy Now |
|
DISTI #
86038074
|
Verical | Charge Pump STPUP 3.3V 100mA 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 1050 |
|
$2.3375 / $2.4750 | Buy Now |
|
DISTI #
86035205
|
Verical | Charge Pump STPUP 3.3V 100mA 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1401 | Americas - 770 |
|
$2.3375 / $2.4750 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Fixed Step-Up Charge Pump 1 OUT 3.3V 200mA 20-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 15636 |
|
$1.6600 / $2.0800 | Buy Now |
US Tariff Estimator: TPS60123PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS60123PWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS60123PWP Part Data Attributes
|
|
TPS60123PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60123PWP
Texas Instruments
Switched Capacitor Regulator, Current-mode, 0.1A, 450kHz Switching Freq-Max, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 3.6 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 2 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 450 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS60123PWP
This table gives cross-reference parts and alternative options found for TPS60123PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60123PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.