Part Details for TPS601A(B,F) by Toshiba America Electronic Components
Overview of TPS601A(B,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS601A(B,F)
TPS601A(B,F) CAD Models
TPS601A(B,F) Part Data Attributes
|
TPS601A(B,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS601A(B,F)
Toshiba America Electronic Components
Photo Transistor, PHOTO TRANSISTOR DETECTOR, LEAD FREE, METAL CAN, 0-5A1, TO-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, METAL CAN, 0-5A1, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.15 W | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO |