| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS60401DBVTG4 | Texas Instruments | Check for Price | Switched Capacitor Converter, 0.06A, 30kHz Switching Freq-Max, PDSO5 | TPS60401DBVR vs TPS60401DBVTG4 |
| TPS60401QDBVRQ1 | Texas Instruments | Check for Price | Switched Capacitor Converter, Voltage-mode, 0.06A, 30kHz Switching Freq-Max, CMOS, PDSO5 | TPS60401DBVR vs TPS60401QDBVRQ1 |
Part Details for TPS60401DBVR by Texas Instruments
Results Overview of TPS60401DBVR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS60401DBVR Information
TPS60401DBVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS60401DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-37679-1-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23-5 Min Qty: 1 Container: Cut Tape |
2467 Cut Tape |
|
$0.7176 / $1.3800 | Buy Now |
|
DISTI #
296-37679-2-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
2467 Tape & Reel |
|
$0.6427 / $0.6732 | Buy Now |
|
DISTI #
296-37679-6-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
2467 Digi-Reel® |
|
$0.7176 / $1.3800 | Buy Now |
|
DISTI #
V72:2272_07418580
|
Arrow Electronics | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2 |
|
$0.5784 | Buy Now |
|
DISTI #
595-TPS60401DBVR
|
Mouser Electronics | Switching Voltage Regulators 60mA Charge Pump Vol tage Inverter A 595 A 595-TPS60401DBVT RoHS: Compliant | 5360 |
|
$0.7010 / $1.3800 | Buy Now |
|
|
Bristol Electronics | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R Min Qty: 1 | 271 |
|
$0.4800 / $1.5000 | Buy Now |
|
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 28 KHZ SWITCHING FREQ-MAX, PDSO5 | 216 |
|
$0.6000 / $2.0000 | Buy Now |
|
DISTI #
V72:2272_07418580
|
Arrow Electronics | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2 |
|
$0.5784 | Buy Now |
|
DISTI #
TPS60401DBVR
|
TME | IC: PMIC, inverting, Uout: -5.25÷-1.6V, SOT23-5, boost,buck Min Qty: 3000 | 0 |
|
$0.7400 | RFQ |
|
|
Ameya Holding Limited | IC REG SWITCHED CAP INV SOT23-5 | 845 |
|
RFQ |
US Tariff Estimator: TPS60401DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS60401DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS60401DBVR Part Data Attributes
|
|
TPS60401DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60401DBVR
Texas Instruments
Switched Capacitor Converter, 0.06A, 30kHz Switching Freq-Max, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 1.6 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.06 A | |
| Output Voltage-Max | -1.6 V | |
| Output Voltage-Min | -5.25 V | |
| Output Voltage-Nom | -5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 30 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS60401DBVR
This table gives cross-reference parts and alternative options found for TPS60401DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60401DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS60401DBVR Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor value (at least 1uF), and keep the input and output capacitors close to the device. Also, avoid using long traces and minimize the loop area of the power lines.
-
The maximum output current of the TPS60401DBVR is 50mA. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations. Be sure to check the device's thermal performance and power dissipation calculations to ensure reliable operation.
-
Yes, the TPS60401DBVR is suitable for battery-powered devices due to its low quiescent current (IQ) of 20uA. However, be sure to consider the device's shutdown current (typically 1uA) and the battery life requirements of your application.
-
To implement a soft-start function, you can add a capacitor (typically 10nF to 100nF) between the EN pin and GND. This capacitor slows down the rise time of the output voltage during startup, reducing inrush current and electromagnetic interference (EMI).