| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61005DGSG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.25A, 840kHz Switching Freq-Max, CMOS, PDSO10 | TPS61005DGS vs TPS61005DGSG4 |
| TPS61005DGSRG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.3A, 840kHz Switching Freq-Max, CMOS, PDSO10 | TPS61005DGS vs TPS61005DGSRG4 |
Part Details for TPS61005DGS by Texas Instruments
Results Overview of TPS61005DGS by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61005DGS Information
TPS61005DGS by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS61005DGS | Texas Instruments | Low Input Voltage Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 85 | |
| TPS61005DGSR | Texas Instruments | Low Input Voltage Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 85 |
Price & Stock for TPS61005DGS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86047734
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1001 | Americas - 3360 |
|
$3.7125 / $4.6375 | Buy Now |
|
DISTI #
86036264
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 1580 |
|
$3.7125 / $4.6375 | Buy Now |
|
DISTI #
86048175
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1101 | Americas - 800 |
|
$3.7125 / $4.6375 | Buy Now |
|
DISTI #
86038157
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0201 | Americas - 620 |
|
$3.7125 / $4.6375 | Buy Now |
|
DISTI #
86035286
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0701 | Americas - 400 |
|
$3.7125 / $4.6375 | Buy Now |
|
DISTI #
86047966
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1501 | Americas - 320 |
|
$3.7125 / $4.6375 | Buy Now |
|
DISTI #
86045879
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0001 | Americas - 171 |
|
$3.7125 / $4.6375 | Buy Now |
|
DISTI #
595-TPS61005DGS
|
Mouser Electronics | Switching Voltage Regulators 3.0V 100mA Boost A 5 95-TPS61005DGSR A 5 A 595-TPS61005DGSR RoHS: Compliant | 206 |
|
$3.9700 / $6.7600 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Fixed Step-Up Boost 1 OUT 3V 250mA 10-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 7489 |
|
$2.9700 / $3.7100 | Buy Now |
|
DISTI #
86047734
|
Verical | Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1001 | Americas - 3360 |
|
$3.7125 / $4.6375 | Buy Now |
US Tariff Estimator: TPS61005DGS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61005DGS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS61005DGS Part Data Attributes
|
|
TPS61005DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61005DGS
Texas Instruments
Switching Regulator, Current-mode, 1.3A, 840kHz Switching Freq-Max, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Vssop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 3 V | |
| Input Voltage-Min | 0.8 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.3 A | |
| Output Voltage-Max | 3 V | |
| Output Voltage-Min | 3 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 840 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS61005DGS
This table gives cross-reference parts and alternative options found for TPS61005DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61005DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS61005DGS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS61005DGS is 5.5V, as specified in the datasheet. However, it's recommended to keep the input voltage below 5V to ensure reliable operation and to prevent damage to the device.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet. This includes using a suitable output capacitor, such as a 10uF ceramic capacitor, and placing it close to the output pin. Additionally, ensure that the input capacitor is properly sized and placed to minimize noise and ripple.
-
The TPS61005DGS is rated for operation up to 85°C, but it's essential to consider the derating of the device's performance and reliability at higher temperatures. Consult the datasheet for thermal derating information and ensure that your design takes into account the reduced performance and potential reliability issues at high temperatures.
-
The output voltage of the TPS61005DGS can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.21V), R1 is the feedback resistor, and R2 is the divider resistor. Ensure that the resistors are properly sized and matched to achieve the desired output voltage.
-
The typical quiescent current of the TPS61005DGS is around 20uA, but this can vary depending on the input voltage, output voltage, and operating conditions. Consult the datasheet for more information on the quiescent current and its impact on your design.