Part Details for TPS61087DRCRG4 by Texas Instruments
Overview of TPS61087DRCRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPS61087DRCRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS61087DRCRG4
|
Mouser Electronics | Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Cnvrtr RoHS: Compliant | 0 |
|
$0.9810 / $1.0000 | Order Now |
|
Win Source Electronics | 650 kHz/1.2 MHz, 18.5 V STEP-UP DC-DC CONVERTER WITH 3.2 A SWITCH | 50400 |
|
$0.2710 / $0.4070 | Buy Now |
Part Details for TPS61087DRCRG4
TPS61087DRCRG4 CAD Models
TPS61087DRCRG4 Part Data Attributes
|
TPS61087DRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61087DRCRG4
Texas Instruments
18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 18.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.8 A | |
Output Voltage-Max | 18.5 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS61087DRCRG4
This table gives cross-reference parts and alternative options found for TPS61087DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61087DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61087DRCTG4 | 18.5V, 3.2A, 650kHz / 1.2MHz Step-Up DC-DC Converter with Forced PWM Mode 10-VSON -40 to 85 | Texas Instruments | TPS61087DRCRG4 vs TPS61087DRCTG4 |
TPS61087DRCT | 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125 | Texas Instruments | TPS61087DRCRG4 vs TPS61087DRCT |
TPS61087DRC | IC 4.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, QFN-10, Switching Regulator or Controller | Texas Instruments | TPS61087DRCRG4 vs TPS61087DRC |
TPS61087QDRCRQ1 | 18.5-V, 3.2-A, 650-kHz, 1.2-MHz step-up DC/DC converter with forced PWM mode, AEC-Q100 qualified 10-VSON -40 to 125 | Texas Instruments | TPS61087DRCRG4 vs TPS61087QDRCRQ1 |
TPS61087DRCR | 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125 | Texas Instruments | TPS61087DRCRG4 vs TPS61087DRCR |