| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61087QWDRCRQ1 | Texas Instruments | $1.3710 | Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, BICMOS, PDSO10 | TPS61087DSC vs TPS61087QWDRCRQ1 |
| MP1540DJ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO5 | TPS61087DSC vs MP1540DJ-Z |
| APE1920TGN3 | Advanced Power Electronics Corp | Check for Price | Switching Regulator, Current-mode, 4.5A, 1500kHz Switching Freq-Max, PDSO10 | TPS61087DSC vs APE1920TGN3 |
| TPS61087DRCTG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, PDSO10 | TPS61087DSC vs TPS61087DRCTG4 |
| TPS61087DRCRG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, PDSO10 | TPS61087DSC vs TPS61087DRCRG4 |
| TPS61087QDRCRQ1 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, BICMOS, PDSO10 | TPS61087DSC vs TPS61087QDRCRQ1 |
Part Details for TPS61087DSC by Texas Instruments
Results Overview of TPS61087DSC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61087DSC Information
TPS61087DSC by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61087DSC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, PDSO10 | 5964 |
|
RFQ |
US Tariff Estimator: TPS61087DSC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61087DSC Part Data Attributes
|
|
TPS61087DSC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61087DSC
Texas Instruments
Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, BICMOS, PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Plastic, Qfn-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Adjustable Mode From 3v To 18.5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.8 A | |
| Output Voltage-Max | 18.5 V | |
| Output Voltage-Min | 3 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for TPS61087DSC
This table gives cross-reference parts and alternative options found for TPS61087DSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61087DSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.