Power Circuits
TPS61087DSCT
Texas Instruments
Description: 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-WSON -40 to 125

Overview of TPS61087DSCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for TPS61087DSCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-27242-1-ND
DigiKey IC REG BOOST ADJ 3.2A 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 397
In Stock
  • 1 $2.7100
  • 10 $1.9480
  • 25 $1.7572
  • 100 $1.5472
  • 250 $1.4470
  • 500 $1.3866
  • 750 $1.3563
  • 1,250 $1.3228
  • 1,750 $1.3032
  • 2,500 $1.2843
  • 6,250 $1.2437
$1.2437 / $2.7100 Buy Now
DISTI # 595-TPS61087DSCT
Mouser Electronics Switching Voltage Regulators 18.5V,3.2A,650kHz DC-DC Converter RoHS: Compliant 0
  • 1 $2.7000
  • 10 $2.2900
  • 100 $1.9500
  • 250 $1.3800
  • 500 $1.2900
  • 1,000 $1.2500
  • 2,500 $1.2200
  • 5,000 $1.1400
$1.1400 / $2.7000 Order Now

CAD Models for TPS61087DSCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61087DSCT by Texas Instruments

TPS61087DSCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
GREEN, PLASTIC, SON-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 18.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.8 A
Output Voltage-Max
18.5 V
Output Voltage-Min
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS61087DSCT
    Texas Instruments
    18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-WSON -40 to 125
    VS

Alternate Parts for TPS61087DSCT

This table gives cross-reference parts and alternative options found for TPS61087DSCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61087DSCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61087DRCTG4 18.5V, 3.2A, 650kHz / 1.2MHz Step-Up DC-DC Converter with Forced PWM Mode 10-VSON -40 to 85 Texas Instruments TPS61087DSCT vs TPS61087DRCTG4
TPS61087DSC IC 4.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, QFN-10, Switching Regulator or Controller Texas Instruments TPS61087DSCT vs TPS61087DSC
TPS61087QDRCRQ1 18.5-V, 3.2-A, 650-kHz, 1.2-MHz step-up DC/DC converter with forced PWM mode, AEC-Q100 qualified 10-VSON -40 to 125 Texas Instruments TPS61087DSCT vs TPS61087QDRCRQ1
TPS61087DRCRG4 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 85 Texas Instruments TPS61087DSCT vs TPS61087DRCRG4
APE1920MP IC 4.5 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, ESOP-8, Switching Regulator or Controller Advanced Power Electronics Corp TPS61087DSCT vs APE1920MP
TPS61087DRCR 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125 Texas Instruments TPS61087DSCT vs TPS61087DRCR
TPS61087QWDRCRQ1 18.5-V, 3.2-A, 650-kHz, 1.2-MHz step-up DC/DC converter with forced PWM mode, AEC-Q100 qualified 10-VSON -40 to 125 Texas Instruments TPS61087DSCT vs TPS61087QWDRCRQ1
TPS61087DRCT 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125 Texas Instruments TPS61087DSCT vs TPS61087DRCT
MP1540DJ Switching Regulator, Monolithic Power Systems TPS61087DSCT vs MP1540DJ
TPS61087DRC IC 4.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, QFN-10, Switching Regulator or Controller Texas Instruments TPS61087DSCT vs TPS61087DRC

Related Parts for TPS61087DSCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61087DSCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61087DSCT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61087DSCT would you like to use for your alert(s)?
  • Please alert me when TPS61087DSCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61087DSCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61087DSCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61087DSCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61087DSCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61087DSCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: