Datasheets
packagee
TPS61257YFFR by: Texas Instruments

Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9

Part Details for TPS61257YFFR by Texas Instruments

Results Overview of TPS61257YFFR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

TPS61257YFFR Information

TPS61257YFFR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for TPS61257YFFR

Part # Distributor Description Stock Price Buy
Vyrian Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9 3474
RFQ

US Tariff Estimator: TPS61257YFFR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TPS61257YFFR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TPS61257YFFR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS61257YFFR Part Data Attributes

TPS61257YFFR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS61257YFFR Texas Instruments Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code BGA
Package Description Dsbga-9
Pin Count 9
ECCN Code EAR99
HTS Code 8542.39.00.60
Additional Feature Also Has Pfm Control Technique
Analog IC - Other Type Switching Regulator
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 4.15 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PBGA-B9
Length 1.6 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.4 A
Output Voltage-Max 4.45 V
Output Voltage-Min 4.2 V
Output Voltage-Nom 4.3 V
Package Body Material Plastic/Epoxy
Package Code VFBGA
Package Equivalence Code BGA9,3X3,16
Package Shape Square
Package Style Grid Array, Very Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.625 Mm
Surface Mount Yes
Switcher Configuration Boost
Switching Frequency-Max 3500 Khz
Temperature Grade Industrial
Terminal Form Ball
Terminal Pitch 0.4 Mm
Terminal Position Bottom
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 Mm

Alternate Parts for TPS61257YFFR

This table gives cross-reference parts and alternative options found for TPS61257YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61257YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS61257YFF Texas Instruments Check for Price Switching Regulator, Current-mode, 3500kHz Switching Freq-Max, BICMOS, PBGA9 TPS61257YFFR vs TPS61257YFF
Part Number Manufacturer Composite Price Description Compare
TPS61254YFFR Texas Instruments $0.5178 Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9 TPS61257YFFR vs TPS61254YFFR
TPS61254YFFT Texas Instruments $0.5955 Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9 TPS61257YFFR vs TPS61254YFFT
TPS61253YFFT Texas Instruments $0.5955 Switching Regulator, Current-mode, 4.6A, 3500kHz Switching Freq-Max, PBGA9 TPS61257YFFR vs TPS61253YFFT
TPS61255YFFR Texas Instruments Check for Price Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9 TPS61257YFFR vs TPS61255YFFR
TPS61253YFF Texas Instruments Check for Price Switching Regulator, Current-mode, 3500kHz Switching Freq-Max, BICMOS, PBGA9 TPS61257YFFR vs TPS61253YFF
TPS61256YFFR Texas Instruments Check for Price Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9 TPS61257YFFR vs TPS61256YFFR
TPS61257YFF Texas Instruments Check for Price Switching Regulator, Current-mode, 3500kHz Switching Freq-Max, BICMOS, PBGA9 TPS61257YFFR vs TPS61257YFF
TPS61257YFFT Texas Instruments Check for Price Switching Regulator, Current-mode, 2.4A, 3500kHz Switching Freq-Max, PBGA9 TPS61257YFFR vs TPS61257YFFT
TPS61255YFF Texas Instruments Check for Price Switching Regulator, Current-mode, 3500kHz Switching Freq-Max, BICMOS, PBGA9 TPS61257YFFR vs TPS61255YFF
TPS61256YFF Texas Instruments Check for Price Switching Regulator, Current-mode, 3500kHz Switching Freq-Max, BICMOS, PBGA9 TPS61257YFFR vs TPS61256YFF
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61257YFFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61257YFFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61257YFFR would you like to use for your alert(s)?
  • Please alert me when TPS61257YFFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61257YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61257YFFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61257YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61257YFFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61257YFFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: