| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61260DRVT | Texas Instruments | $0.5247 | Switching Controller, Current-mode, 0.1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6 | TPS61260DRV vs TPS61260DRVT |
| TPS61260DRVR | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6 | TPS61260DRV vs TPS61260DRVR |
Part Details for TPS61260DRV by Texas Instruments
Results Overview of TPS61260DRV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61260DRV Information
TPS61260DRV by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61260DRV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 0.1A, 2500kHz Switching Freq-Max, PDSO6 | 5410 |
|
RFQ |
US Tariff Estimator: TPS61260DRV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61260DRV Part Data Attributes
|
|
TPS61260DRV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61260DRV
Texas Instruments
Switching Controller, Current-mode, 0.1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 2 X 2 Mm, Son-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Operates In Adjustable Mode From 1.8 To 4 V | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4 V | |
| Input Voltage-Min | 0.8 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| Length | 2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 4 V | |
| Output Voltage-Min | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for TPS61260DRV
This table gives cross-reference parts and alternative options found for TPS61260DRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61260DRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.