| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61261DRVT | Texas Instruments | $0.5247 | Switching Controller, Current-mode, 0.1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6 | TPS61261DRVR vs TPS61261DRVT |
Part Details for TPS61261DRVR by Texas Instruments
Results Overview of TPS61261DRVR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61261DRVR Information
TPS61261DRVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS61261DRVR | Texas Instruments | Tiny Low Input Voltage Boost Converter with 3.3 Output Voltage 6-WSON -40 to 85 |
Price & Stock for TPS61261DRVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28788-2-ND
|
DigiKey | IC REG BOOST 3.3V 100MA 6WSON Min Qty: 3000 Container: Tape & Reel |
6025 Tape & Reel |
|
$0.6741 / $0.7062 | Buy Now |
|
DISTI #
296-28788-1-ND
|
DigiKey | IC REG BOOST 3.3V 100MA 6WSON Min Qty: 1 Container: Cut Tape |
25 Cut Tape |
|
$0.7525 / $1.4500 | Buy Now |
|
DISTI #
296-28788-6-ND
|
DigiKey | IC REG BOOST 3.3V 100MA 6WSON Min Qty: 1 Container: Digi-Reel |
25 Digi-Reel® |
|
$0.7525 / $1.4500 | Buy Now |
|
DISTI #
V72:2272_07419952
|
Arrow Electronics | Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2234 Container: Cut Strips | Americas - 1885 |
|
$0.5459 / $0.6016 | Buy Now |
|
DISTI #
595-TPS61261DRVR
|
Mouser Electronics | Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Converter A 595 A 595-TPS61261DRVT RoHS: Compliant | 933 |
|
$0.6570 / $1.3100 | Buy Now |
|
DISTI #
65127030
|
Verical | Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2234 | Americas - 1885 |
|
$0.5006 / $0.5923 | Buy Now |
|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.1A, 2500KHZ SWITCHING FREQ-MAX, PDSO6 | 50 |
|
$0.5130 / $0.8550 | Buy Now |
|
DISTI #
V72:2272_07419952
|
Arrow Electronics | Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2234 Container: Cut Strips | Americas - 1885 |
|
$0.5459 / $0.6016 | Buy Now |
|
DISTI #
65127030
|
Verical | Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R COO: Malaysia RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2234 | Americas - 1885 |
|
$0.5006 / $0.5923 | Buy Now |
|
DISTI #
65127030
|
Verical | Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R COO: Malaysia RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2234 | Americas - 1885 |
|
$0.5006 / $0.5923 | Buy Now |
US Tariff Estimator: TPS61261DRVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61261DRVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS61261DRVR Part Data Attributes
|
|
TPS61261DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61261DRVR
Texas Instruments
Switching Controller, Current-mode, 0.1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4 V | |
| Input Voltage-Min | 0.8 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for TPS61261DRVR
This table gives cross-reference parts and alternative options found for TPS61261DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61261DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS61261DRVR Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the TPS61261DRVR. TI recommends a 4-layer PCB with a solid ground plane, and to keep the input and output capacitors close to the IC. Also, ensure that the high-current paths are short and wide to minimize resistance and inductance.
-
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value. TI recommends an inductor with a value between 1.5uH to 4.7uH. Also, consider the inductor's physical size, cost, and temperature rating.
-
The TPS61261DRVR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and to prevent overheating.
-
The output voltage of the TPS61261DRVR can be optimized by adjusting the feedback resistors (R1 and R2) and the output capacitor (Cout). TI recommends using a Cout value between 10uF to 22uF, and adjusting R1 and R2 to achieve the desired output voltage.
-
The TPS61261DRVR has a thermal derating of 2.5mW/°C above 25°C. This means that the device's power dissipation should be reduced as the temperature increases to prevent overheating.