Part Details for TPS61280YFF by Texas Instruments
Overview of TPS61280YFF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for TPS61280YFF
TPS61280YFF CAD Models
TPS61280YFF Part Data Attributes
|
TPS61280YFF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61280YFF
Texas Instruments
IC BATTERY CHARGE CONTROLLER, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.85 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.2 V | |
JESD-30 Code | S-XBGA-B16 | |
Length | 1.666 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.666 mm |
Alternate Parts for TPS61280YFF
This table gives cross-reference parts and alternative options found for TPS61280YFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61280YFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61280DYFFT | 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 | Texas Instruments | TPS61280YFF vs TPS61280DYFFT |
TPS61280AYFFR | TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | TPS61280YFF vs TPS61280AYFFR |
TPS61280AYFFT | TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | TPS61280YFF vs TPS61280AYFFT |
TPS61280DYFFR | 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 | Texas Instruments | TPS61280YFF vs TPS61280DYFFR |
TPS61280YFFR | 3-A, battery front-end synchronous DC/DC converter, with pass-through, and I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | TPS61280YFF vs TPS61280YFFR |