| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62002DGSR | Texas Instruments | $0.8783 | Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10 | TPS62002DGSG4 vs TPS62002DGSR |
| TPS62002QDGSRQ1 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.6A, 1000kHz Switching Freq-Max, MOS, PDSO10 | TPS62002DGSG4 vs TPS62002QDGSRQ1 |
| TPS62002DGS | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10 | TPS62002DGSG4 vs TPS62002DGS |
Part Details for TPS62002DGSG4 by Texas Instruments
Results Overview of TPS62002DGSG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62002DGSG4 Information
TPS62002DGSG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62002DGSG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS62002DGSG4-ND
|
DigiKey | IC REG BUCK 1V 600MA 10VSSOP Min Qty: 320 Container: Tube |
0 Tube |
|
$1.3392 | Buy Now |
|
|
Vyrian | Switching Regulator, Current-mode, 1.6A, 1000kHz Switching Freq-Max, MOS, PDSO10 | 7236 |
|
RFQ |
US Tariff Estimator: TPS62002DGSG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS62002DGSG4 Part Data Attributes
|
|
TPS62002DGSG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62002DGSG4
Texas Instruments
Switching Regulator, Current-mode, 1.6A, 1000kHz Switching Freq-Max, MOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Green, Plastic, Msop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Pfm Control Technique Is Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.6 A | |
| Output Voltage-Max | 1 V | |
| Output Voltage-Min | 1 V | |
| Output Voltage-Nom | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Mos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold Silver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS62002DGSG4
This table gives cross-reference parts and alternative options found for TPS62002DGSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62002DGSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.