| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62091RGTT | Texas Instruments | $1.0688 | Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16 | TPS62091RGT vs TPS62091RGTT |
| TPS62091RGTR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16 | TPS62091RGT vs TPS62091RGTR |
Part Details for TPS62091RGT by Texas Instruments
Results Overview of TPS62091RGT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62091RGT Information
TPS62091RGT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62091RGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 5.5A, 2800kHz Switching Freq-Max, PQCC16 | 4558 |
|
RFQ |
US Tariff Estimator: TPS62091RGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS62091RGT Part Data Attributes
|
|
TPS62091RGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62091RGT
Texas Instruments
Switching Regulator, Voltage-mode, 5.5A, 2800kHz Switching Freq-Max, BICMOS, PQCC16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Pfm Technique Also Used | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.5 A | |
| Output Voltage-Max | 3.346 V | |
| Output Voltage-Min | 3.254 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2800 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm |
Alternate Parts for TPS62091RGT
This table gives cross-reference parts and alternative options found for TPS62091RGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62091RGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.