-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62290TDRVRQ1 | Texas Instruments | Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36825-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17594 In Stock |
|
$0.9984 / $2.2500 | Buy Now |
DISTI #
595-TPS62290TDRVRQ1
|
Mouser Electronics | Switching Voltage Regulators AC 2.25MHz 1A Step- Down Converter RoHS: Compliant | 2873 |
|
$0.9610 / $2.1600 | Buy Now |
DISTI #
73544104
|
Verical | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 1.8V 1A Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2226 | Americas - 1920 |
|
$0.9387 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 81 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | 64 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Quest Components | 14 |
|
$1.5330 / $2.0440 | Buy Now | |
DISTI #
C1S746203398941
|
Chip1Stop | Conv DC-DC 2.3V to 6V Step Down Single-Out 1.8V 1A Automotive 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 1920 |
|
$0.9470 / $2.1237 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 1A 6SON / 1-A Step Down Converter in 2-mm × 2-mm SON Package | 38800 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62290TDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62290TDRVRQ1
Texas Instruments
Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.8 MM HEIGHT, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAVE PFM CONTROL MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62290TDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62290TDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62290DRV | IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6, Switching Regulator or Controller | Texas Instruments | TPS62290TDRVRQ1 vs TPS62290DRV |
TPS62290DRVTG4 | 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 | Texas Instruments | TPS62290TDRVRQ1 vs TPS62290DRVTG4 |
TPS62290DRVT | 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 | Texas Instruments | TPS62290TDRVRQ1 vs TPS62290DRVT |
TPS62290IDRVRQ1 | Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85 | Texas Instruments | TPS62290TDRVRQ1 vs TPS62290IDRVRQ1 |
PS62290DRVRG4 | PS62290DRVRG4 | Texas Instruments | TPS62290TDRVRQ1 vs PS62290DRVRG4 |