| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62612YFDR | Texas Instruments | $0.4675 | Switching Regulator, Voltage-mode, 0.35A, 6600kHz Switching Freq-Max | TPS62612YFD vs TPS62612YFDR |
| TPS62612YFDT | Texas Instruments | $0.5383 | Switching Regulator, Voltage-mode, 0.35A, 6600kHz Switching Freq-Max | TPS62612YFD vs TPS62612YFDT |
Part Details for TPS62612YFD by Texas Instruments
Results Overview of TPS62612YFD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62612YFD Information
TPS62612YFD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62612YFD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 1.2A, 6600kHz Switching Freq-Max | 3243 |
|
RFQ |
US Tariff Estimator: TPS62612YFD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS62612YFD Part Data Attributes
|
|
TPS62612YFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62612YFD
Texas Instruments
Switching Regulator, Voltage-mode, 1.2A, 6600kHz Switching Freq-Max, BICMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 0.40 Mm Height, Lead Free, Dsbga-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-XBGA-B6 | |
| Length | 1.505 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.2 A | |
| Output Voltage-Max | 2.54 V | |
| Output Voltage-Min | 1.47 V | |
| Output Voltage-Nom | 1.5 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA6,2X3,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.4 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 6600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 1.105 Mm |
Alternate Parts for TPS62612YFD
This table gives cross-reference parts and alternative options found for TPS62612YFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62612YFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.