Datasheets
packagee
TPS62676YFDR by: Texas Instruments

Switching Regulator, Voltage-mode, 1.25A, 6000kHz Switching Freq-Max, BICMOS

Part Details for TPS62676YFDR by Texas Instruments

Results Overview of TPS62676YFDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Healthcare

TPS62676YFDR Information

TPS62676YFDR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for TPS62676YFDR

Part # Distributor Description Stock Price Buy
Vyrian Switching Regulator, Voltage-mode, 1.25A, 6000kHz Switching Freq-Max 4884
RFQ

US Tariff Estimator: TPS62676YFDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TPS62676YFDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TPS62676YFDR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS62676YFDR Part Data Attributes

TPS62676YFDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS62676YFDR Texas Instruments Switching Regulator, Voltage-mode, 1.25A, 6000kHz Switching Freq-Max, BICMOS
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code BGA
Package Description Dsbga-6
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.60
Additional Feature Also Operates In Pfm Control Technique
Analog IC - Other Type Switching Regulator
Control Mode Voltage-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 4.8 V
Input Voltage-Min 2.3 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-XBGA-B6
Length 1.3 Mm
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.25 A
Output Voltage-Nom 1.1 V
Package Body Material Unspecified
Package Code VFBGA
Package Equivalence Code BGA6,2X3,16
Package Shape Rectangular
Package Style Grid Array, Very Thin Profile, Fine Pitch
Qualification Status Not Qualified
Seated Height-Max 0.4 Mm
Surface Mount Yes
Switcher Configuration Buck
Switching Frequency-Max 6000 Khz
Technology Bicmos
Temperature Grade Industrial
Terminal Form Ball
Terminal Pitch 0.4 Mm
Terminal Position Bottom
Width 0.926 Mm

Alternate Parts for TPS62676YFDR

This table gives cross-reference parts and alternative options found for TPS62676YFDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62676YFDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS62676YFD Texas Instruments Check for Price Switching Regulator, Voltage-mode, 1.25A, 6000kHz Switching Freq-Max, BICMOS TPS62676YFDR vs TPS62676YFD
Part Number Manufacturer Composite Price Description Compare
TPS62679ZYFMR Texas Instruments $0.5178 Switching Regulator, Voltage-mode, 0.5A, 6000kHz Switching Freq-Max, BICMOS, PBGA6 TPS62676YFDR vs TPS62679ZYFMR
TPS62674YFDT Texas Instruments $0.5955 Switching Regulator, Voltage-mode, 0.5A, 6000kHz Switching Freq-Max, PBGA6 TPS62676YFDR vs TPS62674YFDT
FAN5362UC33X Fairchild Semiconductor Corporation Check for Price Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6 TPS62676YFDR vs FAN5362UC33X
TPS62677YFDT Texas Instruments Check for Price Switching Regulator, Voltage-mode, 1.15A, 6000kHz Switching Freq-Max TPS62676YFDR vs TPS62677YFDT
TPS62679ZYFM Texas Instruments Check for Price Switching Regulator, Voltage-mode, 1.15A, 6000kHz Switching Freq-Max, BICMOS, PBGA6 TPS62676YFDR vs TPS62679ZYFM
TPS62674YFD Texas Instruments Check for Price Switching Regulator, Voltage-mode, 1.15A, 6000kHz Switching Freq-Max, BICMOS, PBGA6 TPS62676YFDR vs TPS62674YFD
FAN5361UC10X Fairchild Semiconductor Corporation Check for Price Switching Regulator, 0.6A, 6600kHz Switching Freq-Max, PBGA6 TPS62676YFDR vs FAN5361UC10X
TPS62672YFD Texas Instruments Check for Price Switching Regulator, Voltage-mode, 1.15A, 6600kHz Switching Freq-Max, BICMOS, PBGA6 TPS62676YFDR vs TPS62672YFD
TPS62671YFD Texas Instruments Check for Price Switching Regulator, Voltage-mode, 1.15A, 6600kHz Switching Freq-Max, BICMOS, PBGA6 TPS62676YFDR vs TPS62671YFD
TPS62676YFD Texas Instruments Check for Price Switching Regulator, Voltage-mode, 1.25A, 6000kHz Switching Freq-Max, BICMOS TPS62676YFDR vs TPS62676YFD
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62676YFDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62676YFDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62676YFDR would you like to use for your alert(s)?
  • Please alert me when TPS62676YFDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62676YFDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62676YFDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62676YFDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62676YFDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62676YFDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: