Part Details for TPS6281228QWRWYRQ1 by Texas Instruments
Overview of TPS6281228QWRWYRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS6281228QWRWYRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS6281228QWRWYRQ1CT-ND
|
DigiKey | IC REG BUCK 1.1V 2A 9VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
595-S6281228QWRWYRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 2.75-V to 6-V, 2-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 RoHS: Compliant | 12000 |
|
$1.0800 / $2.4300 | Buy Now |
|
Ameya Holding Limited | 10200 |
|
RFQ |
Part Details for TPS6281228QWRWYRQ1
TPS6281228QWRWYRQ1 CAD Models
TPS6281228QWRWYRQ1 Part Data Attributes:
|
TPS6281228QWRWYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6281228QWRWYRQ1
Texas Instruments
Automotive 2.75-V to 6-V, 2-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 1.1 V | |
Output Voltage-Min | 1.1 V | |
Output Voltage-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC9,.08X.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for TPS6281228QWRWYRQ1
This table gives cross-reference parts and alternative options found for TPS6281228QWRWYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6281228QWRWYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPS628512DRLR | 2.7-V to 6-V, 2-A, fixed-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPS6281228QWRWYRQ1 vs XPS628512DRLR |
XPS628502QDRLRQ1 | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS6281228QWRWYRQ1 vs XPS628502QDRLRQ1 |
TPS628503QDRLRQ1 | 2.7-V to 6-V, 3-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS6281228QWRWYRQ1 vs TPS628503QDRLRQ1 |
TPS628132DQWRWYRQ1 | Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 125 | Texas Instruments | TPS6281228QWRWYRQ1 vs TPS628132DQWRWYRQ1 |
TPS62813MWRWYR | 2.75-V to 6-V, 3-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | TPS6281228QWRWYRQ1 vs TPS62813MWRWYR |
TPS62812MWRWYR | 2.75-V to 6-V, 2-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | TPS6281228QWRWYRQ1 vs TPS62812MWRWYR |
ADP5138WACPZ-1-R7 | Quad, 1 A, 5.5 V, Synchronous Step-Down Regulators with One RF LDO Regulator | Analog Devices Inc | TPS6281228QWRWYRQ1 vs ADP5138WACPZ-1-R7 |
TPSM82823ASILR | 5.5-V input, 3-A step-down converter with integrated inductor and forced PWM mode in µSiP package 10-uSiP -40 to 125 | Texas Instruments | TPS6281228QWRWYRQ1 vs TPSM82823ASILR |
TPS628512DRLR | 2.7-V to 6-V, 2-A, fixed-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPS6281228QWRWYRQ1 vs TPS628512DRLR |
TPS628502DRLR | 2.7-V to 6-V, 2-A, adjustable-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPS6281228QWRWYRQ1 vs TPS628502DRLR |