Part Details for TPS628605YCHR by Texas Instruments
Results Overview of TPS628605YCHR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS628605YCHR Information
TPS628605YCHR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS628605YCHR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS628605YCHRTR-ND
|
DigiKey | 1.75-V TO 5.5-V, 0.6-A ULTRA-LOW Min Qty: 12000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7069 | Buy Now |
|
DISTI #
595-TPS628605YCHR
|
Mouser Electronics | Switching Voltage Regulators 1.75-V to 5.5-V 0.6 -A ultra-low IQ step RoHS: Compliant | 23527 |
|
$0.6510 / $1.3800 | Buy Now |
US Tariff Estimator: TPS628605YCHR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS628605YCHR Part Data Attributes
|
|
TPS628605YCHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS628605YCHR
Texas Instruments
Switching Regulator, Voltage-mode, 0.6A, 1500kHz Switching Freq-Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dsbga-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Pfm Control Mode Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.75 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-XBGA-B8 | |
| JESD-609 Code | e1 | |
| Length | 1.361 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.6 A | |
| Output Voltage-Max | 1.9875 V | |
| Output Voltage-Min | 0.4 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,2X4,14 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1500 Khz | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.35 Mm | |
| Terminal Position | Bottom | |
| Width | 0.661 Mm |