| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS64201DBVR | Texas Instruments | $0.5997 | Switching Controller, Current-mode, 3A, 450kHz Switching Freq-Max, PDSO6 | TPS64201DBVT vs TPS64201DBVR |
| TPS64201DBVRG4 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.15A, 450kHz Switching Freq-Max, PDSO6 | TPS64201DBVT vs TPS64201DBVRG4 |
Part Details for TPS64201DBVT by Texas Instruments
Results Overview of TPS64201DBVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS64201DBVT Information
TPS64201DBVT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS64201DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15705-2-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-6 Min Qty: 250 Container: Tape & Reel |
459 Tape & Reel |
|
$1.1666 | Buy Now |
|
DISTI #
296-15705-1-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-6 Min Qty: 1 Container: Cut Tape |
459 Cut Tape |
|
$1.2376 / $2.0600 | Buy Now |
|
DISTI #
595-TPS64201DBVT
|
Mouser Electronics | Switching Controllers Adj Hi-Efficient Ste p-Dwn 20uA SOT-23 A A 595-TPS64201DBVR RoHS: Compliant | 238 |
|
$1.0500 / $2.0600 | Buy Now |
|
|
Bristol Electronics | DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R Min Qty: 1 | 234 |
|
$0.9282 / $1.8564 | Buy Now |
|
|
Quest Components | 187 |
|
$0.8663 / $2.4752 | Buy Now | |
|
|
Quest Components | 187 |
|
$1.4852 / $2.9704 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 10.6MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 230 |
|
$0.7750 / $1.2500 | Buy Now |
|
DISTI #
TPS64201DBVT
|
TME | IC: PMIC Min Qty: 250 | 0 |
|
$1.2900 | RFQ |
|
|
Vyrian | Switching Controller, Current-mode, 3A, 450kHz Switching Freq-Max, PDSO6 | 3820 |
|
RFQ |
US Tariff Estimator: TPS64201DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS64201DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS64201DBVT Part Data Attributes
|
|
TPS64201DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS64201DBVT
Texas Instruments
Switching Controller, Current-mode, 3A, 450kHz Switching Freq-Max, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates In Adjustable Mode From 1.2 V To 6.5 V | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 3.8 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 6.5 V | |
| Output Voltage-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 450 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS64201DBVT
This table gives cross-reference parts and alternative options found for TPS64201DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS64201DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS64201DBVT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TPS64201DBVT datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout. Additionally, make sure to use a sufficient output capacitor with a low equivalent series resistance (ESR) and a high-quality input capacitor. Also, consider adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device. Exceeding the maximum input voltage can lead to reduced performance, increased power consumption, or even device failure.
-
The TPS64201DBVT is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure that the device is properly heatsinked, and the PCB is designed to dissipate heat efficiently.
-
To troubleshoot output voltage regulation issues, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to measure the output voltage ripple and noise. If the issue persists, consider consulting the Texas Instruments support resources or seeking assistance from a qualified engineer.