| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65124RGTR | Texas Instruments | $1.3164 | Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | TPS65124RGTT vs TPS65124RGTR |
| TPS65124RGT | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, BICMOS, PQCC16 | TPS65124RGTT vs TPS65124RGT |
| TPS65124RGTRG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | TPS65124RGTT vs TPS65124RGTRG4 |
Part Details for TPS65124RGTT by Texas Instruments
Results Overview of TPS65124RGTT by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65124RGTT Information
TPS65124RGTT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS65124RGTT | Texas Instruments | 3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85 |
Price & Stock for TPS65124RGTT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS65124RGTTTR-ND
|
DigiKey | IC REG CONV TFT LCD 4OUT 16QFN Min Qty: 250 Container: Tape & Reel |
5 Tape & Reel |
|
$2.4640 / $2.6950 | Buy Now |
|
DISTI #
296-TPS65124RGTTDKR-ND
|
DigiKey | IC REG CONV TFT LCD 4OUT 16QFN Min Qty: 1 Container: Digi-Reel |
5 Digi-Reel® |
|
$2.8373 / $4.4900 | Buy Now |
|
DISTI #
296-TPS65124RGTTCT-ND
|
DigiKey | IC REG CONV TFT LCD 4OUT 16QFN Min Qty: 1 Container: Cut Tape |
5 Cut Tape |
|
$2.8373 / $4.4900 | Buy Now |
|
DISTI #
V72:2272_07420775
|
Arrow Electronics | LCD Driver 3.3V/5V Automotive 16-Pin VQFN EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1523 Container: Cut Strips | Americas - 240 |
|
$2.0690 / $2.1750 | Buy Now |
|
DISTI #
595-TPS65124RGTT
|
Mouser Electronics | LCD Drivers Sg-Inductor Trp-Otp A 595-TPS65124RGTR A A 595-TPS65124RGTR RoHS: Compliant | 0 |
|
$2.4100 / $4.2000 | Order Now |
|
DISTI #
86032751
|
Verical | LCD Driver 3.3V/5V Automotive 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1001 | Americas - 13250 |
|
$2.3125 / $2.7375 | Buy Now |
|
DISTI #
86039970
|
Verical | LCD Driver 3.3V/5V Automotive 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 | Americas - 500 |
|
$2.3125 / $2.7375 | Buy Now |
|
DISTI #
86048710
|
Verical | LCD Driver 3.3V/5V Automotive 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0701 | Americas - 250 |
|
$2.3125 / $2.7375 | Buy Now |
|
DISTI #
86038441
|
Verical | LCD Driver 3.3V/5V Automotive 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1201 | Americas - 250 |
|
$2.3125 / $2.7375 | Buy Now |
|
DISTI #
86051866
|
Verical | LCD Driver 3.3V/5V Automotive 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0501 | Americas - 250 |
|
$2.3125 / $2.7375 | Buy Now |
US Tariff Estimator: TPS65124RGTT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65124RGTT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS65124RGTT Part Data Attributes
|
|
TPS65124RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65124RGTT
Texas Instruments
Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates In Adjustable Mode From 3v To 5.6v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Negative Input Voltage-Max | -1.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 20 V | |
| Output Voltage-Min | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.17 Ma | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 4000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS65124RGTT
This table gives cross-reference parts and alternative options found for TPS65124RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65124RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS65124RGTT Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the TPS65124RGTT. TI recommends a 4-layer board with a solid ground plane, and the input and output capacitors should be placed close to the IC. The feedback network should be routed away from the switching node to minimize noise coupling.
-
The input capacitor should have a low ESR and be rated for the input voltage. A 10uF to 22uF ceramic capacitor is a good choice. The output capacitor should be selected based on the output voltage and current requirements. A 10uF to 47uF ceramic or electrolytic capacitor is suitable for most applications.
-
The TPS65124RGTT is rated for operation up to 85°C ambient temperature. However, the device's junction temperature should not exceed 125°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
The output voltage can be adjusted by changing the resistive divider ratio (R1 and R2) connected to the FB pin. Use the formula: Vout = 0.8V x (1 + R2/R1) to calculate the desired output voltage.
-
The EN (enable) pin is used to turn the device on or off. Connect the EN pin to a logic high (VIN or a voltage above 1.4V) to enable the device, or connect it to a logic low (GND) to disable the device. Use a pull-up resistor if the EN pin is not driven.