| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65121RGTTG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | TPS65124RGTTG4 vs TPS65121RGTTG4 |
| TPS65120RGTTG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | TPS65124RGTTG4 vs TPS65120RGTTG4 |
| TPS65123RGTTG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | TPS65124RGTTG4 vs TPS65123RGTTG4 |
Part Details for TPS65124RGTTG4 by Texas Instruments
Results Overview of TPS65124RGTTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65124RGTTG4 Information
TPS65124RGTTG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS65124RGTTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, PQCC16 | 4634 |
|
RFQ |
US Tariff Estimator: TPS65124RGTTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65124RGTTG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS65124RGTTG4 Part Data Attributes
|
|
TPS65124RGTTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65124RGTTG4
Texas Instruments
Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qfn-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Adjustable Mode From 3v To 5.6v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 5.6 V | |
| Output Voltage-Min | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.17 Ma | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 4000 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS65124RGTTG4
This table gives cross-reference parts and alternative options found for TPS65124RGTTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65124RGTTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.