Part Details for TPS65133DPDRG4 by Texas Instruments
Results Overview of TPS65133DPDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65133DPDRG4 Information
TPS65133DPDRG4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TPS65133DPDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS65133DPDRG4
|
Mouser Electronics | Switching Voltage Regulators Split-Rail Converter +/-5V 250mA Dual RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
|
Quest Components | ANALOG CIRCUIT | 33 |
|
$4.7813 / $9.5625 | Buy Now |
US Tariff Estimator: TPS65133DPDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65133DPDRG4 Part Data Attributes
|
|
TPS65133DPDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65133DPDRG4
Texas Instruments
Analog Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wson-12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| Input Voltage-Max | 5 V | |
| Input Voltage-Min | 2.9 V | |
| JESD-30 Code | S-PSSO-N12 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.25 A | |
| Output Voltage-Max | 5 V | |
| Output Voltage-Min | 5 V | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Switching Frequency-Max | 2400 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |