-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide input voltage power management IC (PMIC) in a HTSSOP package 48-HTSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27426-5-ND
|
DigiKey | IC REG CTRLR/CONV 3OUT 48HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1710 / $9.3600 | Buy Now |
DISTI #
595-TPS65232A2DCA
|
Mouser Electronics | Power Management Specialized - PMIC Wide Inp Vltg PMU RoHS: Compliant | 0 |
|
$4.9800 / $8.8000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65232A2DCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65232A2DCA
Texas Instruments
Wide input voltage power management IC (PMIC) in a HTSSOP package 48-HTSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, LCC40,.24SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 6.1 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPS65232A2DCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65232A2DCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16126TCA/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-12 | Maxim Integrated Products | TPS65232A2DCA vs MAX16126TCA/V+ |
TPS259472ARPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS65232A2DCA vs TPS259472ARPWR |
TPS259461LRPWR | 2.7-V to 23-V, 5.5-A, 28-mΩ eFuse with bi-directional current support 10-VQFN-HR -40 to 125 | Texas Instruments | TPS65232A2DCA vs TPS259461LRPWR |
MAX16126TCA+T | Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | TPS65232A2DCA vs MAX16126TCA+T |
TPS259470LRPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS65232A2DCA vs TPS259470LRPWR |
TPS259470ARPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS65232A2DCA vs TPS259470ARPWR |
MAX16126TCA/VY+ | Power Supply Support Circuit, | Maxim Integrated Products | TPS65232A2DCA vs MAX16126TCA/VY+ |
MAX16126TCA+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | TPS65232A2DCA vs MAX16126TCA+T |
PTPS259472ARPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | TPS65232A2DCA vs PTPS259472ARPWR |
TPS259460ARPWR | 2.7-V to 23-V, 5.5-A, 28-mΩ eFuse with bi-directional current support 10-VQFN-HR -40 to 125 | Texas Instruments | TPS65232A2DCA vs TPS259460ARPWR |