-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65257RHAR | Texas Instruments | 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65257RHAR-ND
|
DigiKey | IC REG BCK ADJ 3A/2A TRPL 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$2.9200 | Buy Now |
DISTI #
296-29653-1-ND
|
DigiKey | IC REG BCK ADJ 3A/2A TRPL 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8093 / $5.5200 | Buy Now |
DISTI #
595-TPS65257RHAR
|
Mouser Electronics | Switching Voltage Regulators 4.5-16VIN,HIGH CRNT SYNC STEP DOWN RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Rochester Electronics | TPS65257 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$2.5100 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65257RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65257RHAR
Texas Instruments
4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65257RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65257RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLMQ66430R5RXBR | 36-V, 3-A low-EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 | Texas Instruments | TPS65257RHAR vs PLMQ66430R5RXBR |
LM61435AFSQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS65257RHAR vs LM61435AFSQRJRRQ1 |
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | TPS65257RHAR vs LT3971IMSE-3.3#PBF |
TPS25831QWRHBRQ1 | USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125 | Texas Instruments | TPS65257RHAR vs TPS25831QWRHBRQ1 |
LMQ66430MC3RXBRQ1 | Automotive 36-V, 3-A low EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 | Texas Instruments | TPS65257RHAR vs LMQ66430MC3RXBRQ1 |
PTPS25831QWRHBTQ1 | USB Type-C, DCP charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125 | Texas Instruments | TPS65257RHAR vs PTPS25831QWRHBTQ1 |
MAX16974AUE/V+ | Switching Regulator, Current-mode, 3.5A, 2480kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | TPS65257RHAR vs MAX16974AUE/V+ |
TPS652510RHAT | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | TPS65257RHAR vs TPS652510RHAT |
PTPS25830QWRHBTQ1 | USB Type-C and SDP/CDP charge port converter with short to BATT protection and cable compensation 32-VQFN -40 to 125 | Texas Instruments | TPS65257RHAR vs PTPS25830QWRHBTQ1 |
TPS65258RHAR | 3 DC-DC converters with Integrated FET & 2 USB Switches 40-VQFN -40 to 85 | Texas Instruments | TPS65257RHAR vs TPS65258RHAR |