Part Details for LMQ66430MC3RXBRQ1 by Texas Instruments
Overview of LMQ66430MC3RXBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMQ66430MC3RXBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMQ66430MC3RXBRQ1TR-ND
|
DigiKey | IC REG BUCK ADJ/1V 3A 14VQFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$2.0821 | Buy Now |
DISTI #
595-MQ66430MC3RXBRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 36-V, 3-A low EMI synchronous step-down converter with 1.5-uA IQ 14-VQFN-FCRLF -40 to 150 RoHS: Compliant | 1444 |
|
$1.9600 / $4.1500 | Buy Now |
|
Ameya Holding Limited | 13715 |
|
RFQ |
Part Details for LMQ66430MC3RXBRQ1
LMQ66430MC3RXBRQ1 CAD Models
LMQ66430MC3RXBRQ1 Part Data Attributes:
|
LMQ66430MC3RXBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMQ66430MC3RXBRQ1
Texas Instruments
Automotive 36-V, 3-A low EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-FCRLF, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC14,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.6 mm |
Alternate Parts for LMQ66430MC3RXBRQ1
This table gives cross-reference parts and alternative options found for LMQ66430MC3RXBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQ66430MC3RXBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65257RHAT | 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN | Texas Instruments | LMQ66430MC3RXBRQ1 vs TPS65257RHAT |
LM536353QRNLTQ1 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMQ66430MC3RXBRQ1 vs LM536353QRNLTQ1 |
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LMQ66430MC3RXBRQ1 vs LT3971IMSE-3.3#PBF |
TPS652510RHAR | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | LMQ66430MC3RXBRQ1 vs TPS652510RHAR |
TPS652510RHAT | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | LMQ66430MC3RXBRQ1 vs TPS652510RHAT |
PLMQ66430MC3RXBRQ1 | Automotive 36-V, 3-A low EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 | Texas Instruments | LMQ66430MC3RXBRQ1 vs PLMQ66430MC3RXBRQ1 |
LM61435AANQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LMQ66430MC3RXBRQ1 vs LM61435AANQRJRRQ1 |
PTPS25830QWRHBTQ1 | USB Type-C and SDP/CDP charge port converter with short to BATT protection and cable compensation 32-VQFN -40 to 125 | Texas Instruments | LMQ66430MC3RXBRQ1 vs PTPS25830QWRHBTQ1 |
LT3971IMSE-3.3#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LMQ66430MC3RXBRQ1 vs LT3971IMSE-3.3#TRPBF |
LM61435AASQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LMQ66430MC3RXBRQ1 vs LM61435AASQRJRRQ1 |