-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS65257RHATCT-ND
|
DigiKey | IC REG BCK ADJ 3A/2A TRPL 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
322 In Stock |
|
$3.0362 / $6.5000 | Buy Now |
DISTI #
595-TPS65257RHAT
|
Mouser Electronics | Switching Voltage Regulators 4.5-16VIN,HIGH CRNT SYNC STEP DOWN RoHS: Compliant | 0 |
|
$3.0300 / $6.5000 | Order Now |
|
Rochester Electronics | TPS65257 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$3.0100 / $3.5400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ TRPL 40VQFN | 3061 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65257RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65257RHAT
Texas Instruments
4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65257RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65257RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM536353QRNLTQ1 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | TPS65257RHAT vs LM536353QRNLTQ1 |
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | TPS65257RHAT vs LT3971IMSE-3.3#PBF |
TPS652510RHAR | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | TPS65257RHAT vs TPS652510RHAR |
TPS652510RHAT | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | TPS65257RHAT vs TPS652510RHAT |
PLMQ66430MC3RXBRQ1 | Automotive 36-V, 3-A low EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 | Texas Instruments | TPS65257RHAT vs PLMQ66430MC3RXBRQ1 |
LM61435AANQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS65257RHAT vs LM61435AANQRJRRQ1 |
PTPS25830QWRHBTQ1 | USB Type-C and SDP/CDP charge port converter with short to BATT protection and cable compensation 32-VQFN -40 to 125 | Texas Instruments | TPS65257RHAT vs PTPS25830QWRHBTQ1 |
LT3971IMSE-3.3#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | TPS65257RHAT vs LT3971IMSE-3.3#TRPBF |
LM61435AASQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS65257RHAT vs LM61435AASQRJRRQ1 |
MAX16974AUE/V+T | High-Voltage, 2.2MHz, 2A Automotive Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS65257RHAT vs MAX16974AUE/V+T |