| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65273VDAPR | Texas Instruments | $2.2572 | Dual Switching Controller, Current-mode, 3.5A, 1600kHz Switching Freq-Max, BICMOS, PDSO32 | TPS65273VDAPT vs TPS65273VDAPR |
| TPS65273VRHH | Texas Instruments | Check for Price | Dual Switching Controller, Current-mode, 3.5A, 1600kHz Switching Freq-Max, BICMOS, PQCC36 | TPS65273VDAPT vs TPS65273VRHH |
Part Details for TPS65273VDAPT by Texas Instruments
Results Overview of TPS65273VDAPT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65273VDAPT Information
TPS65273VDAPT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS65273VDAPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Dual Switching Controller, Current-mode, 3.5A, 1600kHz Switching Freq-Max, PDSO32 | 4782 |
|
RFQ |
US Tariff Estimator: TPS65273VDAPT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65273VDAPT Part Data Attributes
|
|
TPS65273VDAPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65273VDAPT
Texas Instruments
Dual Switching Controller, Current-mode, 3.5A, 1600kHz Switching Freq-Max, BICMOS, PDSO32
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Htssop-32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjustable Output Mode From 0.68 V To 1.95 V | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G32 | |
| Length | 11 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP32,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm |
Alternate Parts for TPS65273VDAPT
This table gives cross-reference parts and alternative options found for TPS65273VDAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65273VDAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.